This 60-position surface mount connector features a current rating of 500mA and a voltage rating of 50V. It has a gold contact plating and a contact material of bronze. The connector is rated for operation between -40°C and 85°C and meets the UL94 V-0 flammability standard. It is available in a tape and reel packaging with 500 pieces per package and has a 0.5mm pitch. The connector is suitable for use in general applications.
Hirose FH28B-60S-0.5SH(98) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28B-60S-0.5SH(98) to view detailed technical specifications.
No datasheet is available for this part.