
This 68-position surface mount connector features a current rating of 500mA and a voltage rating of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made with bronze contact material and has a gold plating. It meets the UL94 V-0 flammability rating and is suitable for use in surface mount applications.
Hirose FH28B-68S-0.5SH(98) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28B-68S-0.5SH(98) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.