
28-position, right-angle FFC connector with a 0.50mm contact pitch. Features gold-plated bronze contacts rated for 50V AC/DC and 500mA current. Constructed with a liquid crystal polymer actuator and designed for surface mount termination. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating. This RoHS compliant component is supplied on tape and reel.
Hirose FH28D-28S-0.5SH(05) technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28D-28S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
