
0.5mm pitch, right-angle, surface mount board-to-board connector featuring 30 contacts in a single row. This female receptacle offers gold-plated bronze contacts for reliable connectivity, a 500mA current rating, and a 50V voltage rating. Constructed with a liquid crystal polymer actuator and a UL94 V-0 flammability rating, it operates within a -40°C to 105°C temperature range and supports 20 mating cycles. The connector is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Hirose FH28D-30S-0.5SH(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28D-30S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
