50-position, 1-row right-angle female header/receptacle with 0.5mm pitch for board-to-board applications. Features surface mount termination with gold-plated bronze contacts and a liquid crystal polymer actuator. Rated for 50V AC and 0.5A, operating between -40°C and 85°C. Housing is grey, UL94 V-0 flammability rated, and lead-free.
Hirose FH28D-50S-0.5SH(05) technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28D-50S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.