
0.5mm pitch, 40-position right-angle FFC/FPC connector for surface mounting. Features gold-plated bronze contacts, a polymer actuator, and a grey housing. Rated for 50V and 500mA, with a temperature range of -40°C to 105°C and 20 mating cycles. UL94 V-0 flammability rating ensures safety. Packaged in tape and reel for efficient assembly.
Hirose FH28E-40S-0.5SH(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Pitch | 0.5mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28E-40S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
