
50-position, 0.5mm pitch FFC/FPC connector featuring a horizontal, right-angle surface mount design. This female connector boasts gold-plated bronze contacts rated for 50V AC/DC and 500mA, with a 2.55mm height and 6.4mm width. Constructed with a polymer liquid crystal polymer actuator and a grey housing, it operates within a -40°C to 105°C temperature range and is UL94 V-0 flammability rated.
Hirose FH28E-50S-0.5SH(98) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.55mm |
| Housing Color | Grey |
| Length | 30.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 6.4mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28E-50S-0.5SH(98) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.