
68-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector with right-angle, surface-mount termination. Features gold-plated bronze contacts, a liquid crystal polymer actuator, and a UL94 V-0 flammability rating. Rated for 50V AC and 500mA, with a temperature range of -40°C to 105°C and 20 mating cycles. Supplied in tape and reel packaging.
Hirose FH28E-68S-0.5SH(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Pitch | 0.5mm |
| Length | 38.9mm |
| Mating Cycles | 20 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH28 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH28E-68S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
