Hirose FH28H-80S-0.5SH(51) technical specifications.
| Current Rating | 500mA |
| Height | 2.55mm |
| Length | 45.7mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 80 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH28H-80S-0.5SH(51) to view detailed technical specifications.
No datasheet is available for this part.