The Hirose FH29B-100S-0.2SHW(05) is a 100-position surface mount FFC connector with a voltage rating of 40V and a current rating of 250mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and features a gold-plated bronze contact with a gold termination. It is available in a package quantity of 5000 and is packaged in tape and reel.
Hirose FH29B-100S-0.2SHW(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.2mm |
| RoHS Compliant | Yes |
| Series | FH29B |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH29B-100S-0.2SHW(05) to view detailed technical specifications.
No datasheet is available for this part.