The FH29B-120S-0.2SHW is a right-angle FPC connector from Hirose, featuring 120 SKT contacts with a 0.2mm pitch. It has a termination method of solder and is designed for surface mount applications. The connector operates within a temperature range of -55°C to 85°C and has a maximum current rating of 0.25A. It is rated for 40VDC and 40VAC.
Hirose FH29B-120S-0.2SHW technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 120 |
| Terminal Pitch | 0.2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.25A |
| Max Voltage Rating | 40VDC|40VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FH29B-120S-0.2SHW to view detailed technical specifications.
No datasheet is available for this part.