
120-contact, 2-row, female, right-angle board-to-board connector with a 0.2mm pitch. Features surface mount termination with gold-plated bronze contacts and a beige nylon insulator. Rated for 40V and 250mA, with a mating cycle of 20 and operating temperature range of -55°C to 85°C. This RoHS compliant component offers a UL94 V-0 flammability rating and is supplied on tape and reel.
Hirose FH29B-120S-0.2SHW(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FH29B |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH29B-120S-0.2SHW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.