Hirose FH29B-34S-0.2SHW(05) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.008inch |
| RoHS Compliant | Yes |
| Series | FH29B |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH29B-34S-0.2SHW(05) to view detailed technical specifications.
No datasheet is available for this part.