This 34-position FFC/FPC connector features a female gender, nylon actuator material, and a gold-plated bronze contact. It has a current rating of 250mA and a voltage rating of 40V, with an operating temperature range of -55°C to 85°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is designed for surface mount applications and has a mating cycle of 20.
Hirose FH29B-34S-0.2SHW(99) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.008inch |
| RoHS Compliant | Yes |
| Series | FH29B |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH29B-34S-0.2SHW(99) to view detailed technical specifications.
No datasheet is available for this part.