The FH29B-44S-0.2SHW(05) is a 44-position surface mount FFC/FPC connector from Hirose. It features a nylon and polyamide actuator material, bronze contacts plated with gold, and a maximum operating temperature of 85°C. The connector is rated for 250mA and 40V, and is RoHS compliant. It is available in a package quantity of 5000, packaged on a tape and reel. The connector has a pitch of 0.008inch and is suitable for surface mount applications.
Hirose FH29B-44S-0.2SHW(05) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 44 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.008inch |
| RoHS Compliant | Yes |
| Series | FH29B |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH29B-44S-0.2SHW(05) to view detailed technical specifications.
No datasheet is available for this part.