The FH29B-50S-0.2SHW(05) is a 50-position surface mount FFC/FPC connector from Hirose. It features a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is rated for 250mA and 40V. It is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. The connector is packaged in tape and reel quantities of 5000.
Hirose FH29B-50S-0.2SHW(05) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.008inch |
| RoHS Compliant | Yes |
| Series | FH29B |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH29B-50S-0.2SHW(05) to view detailed technical specifications.
No datasheet is available for this part.