This 60-position FFC/FPC connector is designed for surface mount applications and features a 0.2mm pitch. It has a current rating of 250mA and a voltage rating of 40V. The connector is made from nylon and polyamide with bronze contacts plated with gold. It meets the UL94 V-0 flammability rating and is RoHS compliant. The operating temperature range is -55°C to 85°C, and it can withstand 20 mating cycles.
Hirose FH29B-60S-0.2SHW(05) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.2mm |
| RoHS Compliant | Yes |
| Series | FH29B |
| Termination | Solder |
| Voltage Rating | 40V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH29B-60S-0.2SHW(05) to view detailed technical specifications.
No datasheet is available for this part.