The Hirose FH29B-80S-0.2SHW(99) is a female 80-position surface mount connector with a 0.2mm pitch and SMD/SMT termination. It has a current rating of 250mA and a voltage rating of 40V. The connector is made with bronze contacts plated with gold and has a flammability rating of UL94 V-0. It is rated for operation between -55°C and 85°C and is available in quantities of 500 per reel.
Hirose FH29B-80S-0.2SHW(99) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 250mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 80 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.2mm |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH29B-80S-0.2SHW(99) to view detailed technical specifications.
No datasheet is available for this part.