This 90-position FFC/FPC connector features a voltage rating of 40V and is available in a 500-piece tape and reel packaging. The connector is made with a bronze contact material and has a gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for surface mount applications and has a flammability rating of UL94 V-0.
Hirose FH29B-90S-0.2SHW(99) technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 90 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FH29B |
| Termination | Solder |
| Voltage Rating | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH29B-90S-0.2SHW(99) to view detailed technical specifications.
No datasheet is available for this part.