Hirose FH29BJ-34S-0.2SHW(99) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FH29B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH29BJ-34S-0.2SHW(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.