Hirose FH29BJ-70S-0.2SHW(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | FH29B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH29BJ-70S-0.2SHW(05) to view detailed technical specifications.
No datasheet is available for this part.