Hirose FH29DJ-100S-0.2SHW(99) technical specifications.
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 100 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.25A |
| Max Voltage Rating | 40VDC|40VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FH29DJ-100S-0.2SHW(99) to view detailed technical specifications.
No datasheet is available for this part.