Hirose FH29DJ-110S-0.2SHW(05) technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 110 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FH29DJ-110S-0.2SHW(05) to view detailed technical specifications.
No datasheet is available for this part.