Hirose FH3-14S-1.25DS(01) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Height | 4.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 21.2mm |
| Mating Cycles | 30 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FH3 |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 9.5mm |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH3-14S-1.25DS(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.