
80-position, 2-row right-angle female card edge connector with gold-plated bronze contacts. Features a 0.3mm pitch, surface mount termination, and a locking mechanism. Rated for 30V AC and 150mA, with a temperature range of -40°C to 85°C. Housing is grey, UL94 V-0 flammability rated, and lead-free. Designed for 20 mating cycles and packaged on tape and reel.
Hirose FH30-80S-0.3SHW(05) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Depth | 6.55mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Mating Cycles | 20 |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FH30 |
| Termination | Solder |
| Voltage Rating | 30V |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH30-80S-0.3SHW(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
