Hirose FH30-90S-0.3SHW(98) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 150mA |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 90 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FH30 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH30-90S-0.3SHW(98) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.