Hirose FH31H-80S-0.5SH(05) technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 80 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | FH31H |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH31H-80S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
