Right angle, 10-position, 1-row female receptacle connector with 0.5mm pitch. Features surface mount termination with gold/nickel plated bronze contacts and a 500mA current rating. Designed for board-to-board applications, it offers a 50V voltage rating and operates within a -55°C to 85°C temperature range. Constructed with UL94 V-0 rated nylon/polyamide actuator material, this connector supports up to 20 mating cycles and is RoHS compliant.
Hirose FH33-10S-0.5SH(10) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 500mA |
| Depth | 2.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 7mm |
| Mating Cycles | 20 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH33 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH33-10S-0.5SH(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.