
Right angle, 0.5mm pitch board-to-board connector featuring 12 contacts in a single row. This female receptacle offers a surface mount terminal with gold and nickel plated bronze contacts, rated for 50V and 500mA. Designed for 20 mating cycles, it operates within a -55°C to 85°C temperature range and boasts a UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, with a depth of 2.7mm and length of 8mm.
Hirose FH33-12S-0.5SH(10) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 500mA |
| Depth | 2.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 8mm |
| Mating Cycles | 20 |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH33 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH33-12S-0.5SH(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.