14-position, right-angle FPC connector with a 0.5mm contact pitch, designed for surface mount applications. Features gold-plated bronze contacts rated for 50V AC/DC and 0.5A, with a 1.2mm height and 3mm width. Actuators are constructed from Nylon/Polyamide, and the component boasts a UL94 V-0 flammability rating. Operates within a temperature range of -55°C to 85°C and is supplied in tape and reel packaging.
Hirose FH33-14S-0.5SH(99) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.2mm |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH33 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH33-14S-0.5SH(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.