45-position, single-row, right-angle Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a 0.5mm pitch. Features a surface mount termination with solder contacts made of bronze and plated with gold. Rated for 50V and 500mA, with a mating cycle of 20 and operating temperatures from -55°C to 85°C. Actuator material is Nylon/Polyamide, and the component boasts a UL94 V-0 flammability rating and RoHS compliance. Supplied in tape and reel packaging.
Hirose FH33-45S-0.5SH(99) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH33 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH33-45S-0.5SH(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.