4-position, 1mm pitch FFC connector for bottom entry, featuring gold-plated bronze contacts and a 50V voltage rating. This surface-mount receptacle offers a 500mA current rating and a compact 1.2mm height, ideal for space-constrained applications. Designed for flat flex cable, it boasts a durable nylon actuator and operates within a -55°C to 85°C temperature range, with a UL94 V-0 flammability rating.
Hirose FH33-4S-1SH(10) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Pitch | 1mm |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH33 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH33-4S-1SH(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.