4-position Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector featuring a 0.5mm contact pitch and right-angle surface mount termination. Constructed with polyphenylene actuator and bronze contacts with gold plating, this ZIF/LIF connector offers a 50V voltage rating and 500mA current rating. Operating across a temperature range of -55°C to 85°C, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant. Packaged on tape and reel for efficient assembly.
Hirose FH33J-4S-0.5SH(10) technical specifications.
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Contact Voltage Rating (DC) | 50V |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH33J |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 3mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH33J-4S-0.5SH(10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.