The Hirose FH34S-14S-0.5SH is a 14-contact FFC/FPC connector with a SKT contact gender and a 0.5mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 85 degrees Celsius. The connector is rated for a maximum current of 0.5A and a maximum voltage rating of 50VAC. It features a right-angle body orientation and a solder termination method.
Hirose FH34S-14S-0.5SH technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose FH34S-14S-0.5SH to view detailed technical specifications.
No datasheet is available for this part.