
14-position, 0.5mm pitch flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a right-angle surface mount termination. Features dual contact location with gold-plated bronze contacts and a nylon/polyamide actuator. Rated for 50V and 500mA, with a mating cycle of 20 and operating temperature range of -55°C to 85°C. This RoHS compliant, lead-free receptacle is supplied on tape and reel.
Hirose FH34S-14S-0.5SH(50) technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FH34S |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH34S-14S-0.5SH(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.