The FH34S-14S-0.5SH(99) is a 14-position FFC/FPC connector from Hirose, rated for 500mA and 50V. It features a surface mount package and is constructed with nylon and bronze components. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is available in quantities of 500 and is packaged in tape and reel. The connector is not RoHS compliant.
Hirose FH34S-14S-0.5SH(99) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | No |
| Series | FH34S |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose FH34S-14S-0.5SH(99) to view detailed technical specifications.
No datasheet is available for this part.