Hirose FH34S-4S-0.5SH(10) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH34S |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH34S-4S-0.5SH(10) to view detailed technical specifications.
No datasheet is available for this part.