Surface mount right-angle female header connector with 20 contacts arranged in a single row. Features gold-plated termination for reliable conductivity and a UL 94V-0 flammability rating. Designed for board-to-board applications, this component offers a secure and robust connection.
Hirose FH34SRJ-20S-0.5SH(99) technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose FH34SRJ-20S-0.5SH(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.