The FH34SRJ series is a low-profile FPC/FFC connector featuring a 0.5mm pitch and 1.0mm height. It utilizes a back-flip actuator system and unique contact design that provides high FPC retention force. The connector features both top and bottom contacts, allowing for flexible board design, and is compatible with 0.3mm thick FPC/FFC cables. It supports high-speed transmissions including USB 3.1, SATA, and PCIe Gen 3.
Hirose FH34SRJ-40S-0.5SH(50) technical specifications.
| Number of Positions | 40 |
| Pitch | 0.5mm |
| Height | 1.0mm |
| Rated Current | 0.5A |
| Rated Voltage | 50 (AC/DC)V |
| Operating Temperature | -55 to +105°C |
| Contact Orientation | Top and Bottom |
| Actuator Type | Back Flip |
| Applicable FPC/FFC Thickness | 0.3mm |
| Transmission Rate | 10.0Gbps |
| RoHS | Compliant |
| Halogen-free | Yes |
Download the complete datasheet for Hirose FH34SRJ-40S-0.5SH(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.