13-position, ZIF/LIF FPC connector with a 0.3mm pitch, designed for surface mount applications. Features gold-plated bronze contacts, a 200mA current rating, and a 30V voltage rating. Actuator is constructed from Nylon/Polyamide, with a dual contact location. Operates across a temperature range of -55°C to 85°C and boasts UL94 V-0 flammability. Supplied on tape and reel for efficient assembly.
Hirose FH35C-13S-0.3SHW(50) technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Pitch | 300um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Height | 900um |
| Length | 5.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 13 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | FH35C |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH35C-13S-0.3SHW(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.