
45-position, 0.3mm pitch FFC/FPC connector with horizontal mounting angle and surface mount termination. Features gold-plated bronze contacts rated for 30V AC/DC and 200mA, housed in a grey, UL94 V-0 rated nylon/polyamide construction. This connector offers dual contact locations, a compact 4.2mm width and 900µm height, and a mating cycle rating of 10. Operating temperature range spans -55°C to 85°C, with RoHS compliance and tape and reel packaging.
Hirose FH35C-45S-0.3SHW(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Pitch | 300um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Height | 900um |
| Housing Color | Grey |
| Length | 15.1mm |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 45 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | FH35C |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH35C-45S-0.3SHW(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
