51-position, 0.3mm pitch ZIF/LIF FPC connector with a right-angle, surface-mount design. Features gold-plated bronze contacts, a nylon/polyamide actuator, and a grey housing. Rated for 30V, 200mA, and 500 mating cycles, with an operating temperature range of -55°C to 85°C. This RoHS compliant component is supplied on tape and reel, with a UL94 V-0 flammability rating.
Hirose FH35C-51S-0.3SHW(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Location | Dual |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 51 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.3mm |
| RoHS Compliant | Yes |
| Series | FH35C |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH35C-51S-0.3SHW(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.