Hirose FH40-60S-0.5SV(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 5.8mm |
| Housing Color | Beige |
| Length | 30.57mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FH40 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 5.65mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH40-60S-0.5SV(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.