
64-position, 0.5mm pitch FPC/FFC connector, straight surface mount receptacle with ZIF/LIF termination. Features gold-plated bronze contacts, a polymer actuator, and a beige housing. Rated for 50V, 500mA, and 20 mating cycles, operating from -40°C to 105°C. UL94 V-0 flammability rating, RoHS compliant, supplied on tape and reel.
Hirose FH40-64S-0.5SV technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH40 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH40-64S-0.5SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.