28-position, 0.5mm pitch ZIF/LIF FFC/FPC connector with a right-angle, surface-mount termination. Features gold-plated bronze contacts, a liquid crystal polymer actuator, and a grey housing. Rated for 50V and 105°C maximum operating temperature, with a UL94 V-0 flammability rating. Designed for flat flex cable types, this receptacle offers 20 mating cycles and is supplied on tape and reel.
Hirose FH41-28S-0.5SH(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.5mm |
| Housing Color | Grey |
| Length | 18mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH41 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 6.2mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH41-28S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.