
Surface mountable, 0.5mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with 30 positions and 1 row. Features gold-plated bronze contacts, a black polymer actuator, and a grey housing. Rated for 50V, operating temperature range of -40°C to 105°C, and 20 mating cycles. This RoHS compliant receptacle is supplied on tape and reel for automated assembly.
Hirose FH41-30S-0.5SH(05) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.5mm |
| Housing Color | Grey |
| Length | 19mm |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH41 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 6.2mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH41-30S-0.5SH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.