
31-position, 0.5mm pitch FFC/FPC connector for surface mount applications. Features a ZIF (Zero Insertion Force) mechanism with a black polymer actuator and gold-plated bronze contacts. Operates within a -40°C to 85°C temperature range and has a 50V voltage rating. This female connector is UL94 V-0 rated and supplied on tape and reel for automated assembly.
Hirose FH48-31S-0.5SV technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 31 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH48 |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH48-31S-0.5SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
