
Surface mount board-to-board receptacle with 40 contacts in 2 rows, featuring a 0.5mm pitch and straight orientation. Constructed with gold-plated bronze contacts and a liquid crystal polymer actuator, this connector offers a maximum current rating of 500mA and a voltage rating of 50V. Operating within a temperature range of -40°C to 85°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The component is supplied in tape and reel packaging.
Hirose FH48-40S-0.5SV technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 25mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FH48 |
| Termination | Solder |
| Voltage Rating | 50V |
| Width | 4.7mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH48-40S-0.5SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
