Hirose FH52-10S-0.5SH technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | FH52 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH52-10S-0.5SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.