
10-position, 0.5mm pitch flexible flat cable/flexible printed circuit connector with a right-angle, surface mount termination. Features a bottom contact location, gold-plated bronze contacts, and a liquid crystal polymer actuator. Rated for 50V and 500mA, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. Designed for 20 mating cycles and supplied in tape and reel packaging.
Hirose FH52-10S-0.5SH(99) technical specifications.
| Actuator Color | Black |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mating Cycles | 20 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | FH52 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose FH52-10S-0.5SH(99) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.